TBWD107M010CSLB0945
vs
LSR100/10DM100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AVX CORP
|
SUNTSU ELECTRONICS INC
|
Package Description |
, 2917
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
100 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
700 mΩ
|
|
Height |
2.9 mm
|
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.01 mA
|
|
Length |
7.3 mm
|
|
Manufacturer Series |
TBW
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, 13 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Reference Standard |
MIL-PRF-55365
|
|
Ripple Current |
420 mA
|
|
Series |
TBW
|
|
Size Code |
2917
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.08
|
|
Terminal Finish |
Gold (Au)
|
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBWD107M010CSLB0945 with alternatives
Compare LSR100/10DM100 with alternatives