TBWC476K010LGLZ0H24 vs TBWC476K010CCDC0H23 feature comparison

TBWC476K010LGLZ0H24 Kyocera AVX Components

Buy Now Datasheet

TBWC476K010CCDC0H23 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Obsolete
AVX CORP AVX CORP
, 2412 , 2412
not_compliant not_compliant
EAR99 EAR99
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1200 mΩ 1200 mΩ
2.6 mm 2.6 mm
e0 e0
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365 MIL-PRF-55365
2412 2412
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare TBWC476K010LGLZ0H24 with alternatives

Compare TBWC476K010CCDC0H23 with alternatives