TBWC475M020CKLB0823 vs TBWC475M020CRDB0724 feature comparison

TBWC475M020CKLB0823 Kyocera AVX Components

Buy Now Datasheet

TBWC475M020CRDB0724 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e0 e3
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TBWC475M020CKLB0823 with alternatives

Compare TBWC475M020CRDB0724 with alternatives