TBWC336J010CFLC0023 vs TBWC336J010LXSZ0723 feature comparison

TBWC336J010CFLC0023 Kyocera AVX Components

Buy Now Datasheet

TBWC336J010LXSZ0723 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1600 mΩ 1600 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e0 e3
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TBWC336J010CFLC0023 with alternatives

Compare TBWC336J010LXSZ0723 with alternatives