TBWC226J006LASC0H23
vs
TBWC226J006LSLZ0724
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2412
, 2412
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
2000 mΩ
Height
2.6 mm
2.6 mm
JESD-609 Code
e0
e3
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Size Code
2412
2412
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.50
Leakage Current
0.0014 mA
Manufacturer Series
TBW
Package Shape
RECTANGULAR PACKAGE
Ripple Current
210 mA
Series
TBW
Tan Delta
0.06
Compare TBWC226J006LASC0H23 with alternatives
Compare TBWC226J006LSLZ0724 with alternatives