TBWC226J006CCLZ0000 vs TBWC226J006CBLB0900 feature comparison

TBWC226J006CCLZ0000 Kyocera AVX Components

Buy Now Datasheet

TBWC226J006CBLB0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e0 e4
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Leakage Current 0.0014 mA
Manufacturer Series TBW
Package Shape RECTANGULAR PACKAGE
Ripple Current 210 mA
Series TBW
Tan Delta 0.06

Compare TBWC226J006CCLZ0000 with alternatives

Compare TBWC226J006CBLB0900 with alternatives