TBWC225J025LSSZ0023 vs TBWC225J025LRSB0923 feature comparison

TBWC225J025LSSZ0023 Kyocera AVX Components

Buy Now Datasheet

TBWC225J025LRSB0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2020-06-25 2021-01-19
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 3500 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e0 e4
Leakage Current 0.0006 mA
Length 6 mm 6 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 160 mA
Series TBW
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare TBWC225J025LSSZ0023 with alternatives

Compare TBWC225J025LRSB0923 with alternatives