TBWC156J006CSLB0823 vs TBWC156J006CGSB0H24 feature comparison

TBWC156J006CSLB0823 Kyocera AVX Components

Buy Now Datasheet

TBWC156J006CGSB0H24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 2.6 mm 2.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0007 mA
Length 6 mm 6 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 210 mA
Series TBW
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare TBWC156J006CSLB0823 with alternatives

Compare TBWC156J006CGSB0H24 with alternatives