TBWC106K020CSSD0900 vs TBJC106K020CRSD9000 feature comparison

TBWC106K020CSSD0900 Kyocera AVX Components

Buy Now Datasheet

TBJC106K020CRSD9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e0
Leakage Current 0.002 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 210 mA
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare TBWC106K020CSSD0900 with alternatives

Compare TBJC106K020CRSD9000 with alternatives