TBP04P1-500-10GR
vs
CTB9200/10A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI DEVICES
|
CAMDENBOSS LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
STANDARD: 94V-0, POLYAMIDE66
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method |
SCREW
|
SCREW CLAMP
|
Mounting Type |
CONNECTOR
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
15 A
|
20 A
|
Rated Voltage |
300 V
|
320 V
|
Safety Approval |
CE; CUL; EN; IEC; UL
|
CUL; IMQ; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBP04P1-500-10GR with alternatives
Compare CTB9200/10A with alternatives