TBMV687M006LRSZ0H23
vs
TBMV687M006LBLC0000
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2924
, 2924
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
680 µF
680 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
23 mΩ
23 mΩ
Height
3.55 mm
3.55 mm
JESD-609 Code
e0
e0
Leakage Current
0.041 mA
0.041 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Ripple Current
1408 mA
1408 mA
Size Code
2924
2924
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Compare TBMV687M006LRSZ0H23 with alternatives
Compare TBMV687M006LBLC0000 with alternatives