TBMV108M004CXDB0H24 vs TBMV108M004CCLB9000 feature comparison

TBMV108M004CXDB0H24 Kyocera AVX Components

Buy Now Datasheet

TBMV108M004CCLB9000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 18 mΩ 18 mΩ
Height 3.45 mm 3.45 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2924 2924
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare TBMV108M004CXDB0H24 with alternatives

Compare TBMV108M004CCLB9000 with alternatives