TBMV108K004LELB9845 Kyocera AVX ComponentsBuy Now Datasheet |
TBMV108K004CLDB0745 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2924 | , 2924 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1000 µF | 1000 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 18 mΩ | 18 mΩ |
Height | 3.45 mm | 3.45 mm |
JESD-609 Code | e0 | e3 |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Bulk | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 4 V | 4 V |
Reference Standard | MIL-PRF-55365 | MIL-PRF-55365 |
Size Code | 2924 | 2924 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | Matte Tin (Sn) |
Terminal Shape | J BEND | J BEND |
Width | 6.1 mm | 6.1 mm |
Base Number Matches | 1 | 1 |