TBMV108K004LBS0823 vs TBJD108K004CSS0745 feature comparison

TBMV108K004LBS0823 Kyocera AVX Components

Buy Now Datasheet

TBJD108K004CSS0745 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Manufacturer Series TBM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 3581 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 60.0
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Height 2.9 mm
Leakage Current 0.04 mA
Length 7.3 mm
Package Style SMT
Width 4.3 mm

Compare TBMV108K004LBS0823 with alternatives

Compare TBJD108K004CSS0745 with alternatives