TBME477M010CBDT0723 vs TBJE477M010LGLZ0045 feature comparison

TBME477M010CBDT0723 Kyocera AVX Components

Buy Now Datasheet

TBJE477M010LGLZ0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 23 mΩ 50 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBME477M010CBDT0723 with alternatives

Compare TBJE477M010LGLZ0045 with alternatives