TBME336K035CCLZ0700 vs TBME336K035CWLC0945 feature comparison

TBME336K035CCLZ0700 Kyocera AVX Components

Buy Now Datasheet

TBME336K035CWLC0945 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 65 mΩ 65 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e4
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Leakage Current 0.0087 mA
Ripple Current 815 mA
Tan Delta 0.06

Compare TBME336K035CCLZ0700 with alternatives

Compare TBME336K035CWLC0945 with alternatives