TBME226M035LXDD0023 vs TBME226M035CLSB0023 feature comparison

TBME226M035LXDD0023 Kyocera AVX Components

Buy Now Datasheet

TBME226M035CLSB0023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 60 mΩ 100 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBME226M035LXDD0023 with alternatives

Compare TBME226M035CLSB0023 with alternatives