TBME226M035CSSB0923 vs TBJE226M035CBDB0000 feature comparison

TBME226M035CSSB0923 Kyocera AVX Components

Buy Now Datasheet

TBJE226M035CBDB0000 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
100 mΩ 300 mΩ
4.1 mm 4.1 mm
e4 e0
0.0058 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 13 INCH Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
657 mA
2917 2917
YES YES
0.06
Gold (Au) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
4.3 mm 4.3 mm
1 1
MIL-PRF-55365/8

Compare TBME226M035CSSB0923 with alternatives

Compare TBJE226M035CBDB0000 with alternatives