TBME158M004LBLC0700 vs TBME158M004LLLC9045 feature comparison

TBME158M004LBLC0700 Kyocera AVX Components

Buy Now Datasheet

TBME158M004LLLC9045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1500 µF 1500 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 15 mΩ 15 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Leakage Current 0.04 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 1697 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Rohs Code No
Reference Standard MIL-PRF-55365

Compare TBME158M004LBLC0700 with alternatives

Compare TBME158M004LLLC9045 with alternatives