TBME158K002LGSD0024 vs TBME158K002CESD0924 feature comparison

TBME158K002LGSD0024 Kyocera AVX Components

Buy Now Datasheet

TBME158K002CESD0924 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12 mΩ 12 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e4
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBME158K002LGSD0024 with alternatives

Compare TBME158K002CESD0924 with alternatives