TBME157K016LLST0800 vs TBME157K016LRLT0924 feature comparison

TBME157K016LLST0800 Kyocera AVX Components

Buy Now Datasheet

TBME157K016LRLT0924 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
30 mΩ 30 mΩ
4.1 mm 4.1 mm
e0 e4
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
10% 10%
16 V 16 V
MIL-PRF-55365 MIL-PRF-55365
2917 2917
YES YES
Tin/Lead (Sn/Pb) - hot dipped Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBME157K016LLST0800 with alternatives

Compare TBME157K016LRLT0924 with alternatives