TBME108K004CKDC0900
vs
TBJE108K004LBSZ0H00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
18 mΩ
60 mΩ
Height
4.1 mm
4.1 mm
JESD-609 Code
e4
e0
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.04 mA
Ripple Current
663 mA
Tan Delta
0.14
Compare TBME108K004CKDC0900 with alternatives
Compare TBJE108K004LBSZ0H00 with alternatives