TBJV686M025LASD0923
vs
TBJV686M025LRSD0900
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2924
|
, 2924
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
95 mΩ
|
95 mΩ
|
Height |
3.45 mm
|
3.45 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55365/8
|
MIL-PRF-55365/8
|
Size Code |
2924
|
2924
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare TBJV686M025LASD0923 with alternatives
Compare TBJV686M025LRSD0900 with alternatives