TBJV476M035LWSD0824
vs
TBJV476M035LKDC0700
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2924
, 2924
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
200 mΩ
200 mΩ
Height
3.45 mm
3.45 mm
JESD-609 Code
e0
e3
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Size Code
2924
2924
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Compare TBJV476M035LWSD0824 with alternatives
Compare TBJV476M035LKDC0700 with alternatives