TBJV476M035LSDB0023 vs TBJV476M035LGDZ0823 feature comparison

TBJV476M035LSDB0023 Kyocera AVX Components

Buy Now Datasheet

TBJV476M035LGDZ0823 Kyocera AVX Components

Buy Now Datasheet
No No
Active Obsolete
AVX CORP AVX CORP
, 2924 , 2924
not_compliant not_compliant
EAR99 EAR99
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
200 mΩ 200 mΩ
3.45 mm 3.45 mm
e0 e0
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, 7 Inch
POLARIZED POLARIZED
20% 20%
35 V 35 V
MIL-PRF-55365/8 MIL-PRF-55365/8
2924 2924
YES YES
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
6.1 mm 6.1 mm
1 1

Compare TBJV476M035LSDB0023 with alternatives

Compare TBJV476M035LGDZ0823 with alternatives