TBJV227K016LBLB0800 vs T493E227K016BB64107610 feature comparison

TBJV227K016LBLB0800 Kyocera AVX Components

Buy Now Datasheet

T493E227K016BB64107610 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 30 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 50 mΩ
Height 3.55 mm 3.6 mm
JESD-609 Code e0 e4
Leakage Current 0.0352 mA 0.0352 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 730 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Width 6.1 mm 6 mm
Base Number Matches 1 1

Compare TBJV227K016LBLB0800 with alternatives

Compare T493E227K016BB64107610 with alternatives