TBJU477K010RSLC9045 vs TBJU477K010RRSC0H45 feature comparison

TBJU477K010RSLC9045 Kyocera AVX Components

Buy Now Datasheet

TBJU477K010RRSC0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 400 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e0
Leakage Current 0.7 mA 0.7 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 257 mA 257 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.3 0.3
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare TBJU477K010RSLC9045 with alternatives

Compare TBJU477K010RRSC0H45 with alternatives