TBJE477M010LSL9000 vs TBME477M010LRB0824 feature comparison

TBJE477M010LSL9000 Kyocera AVX Components

Buy Now Datasheet

TBME477M010LRB0824 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 4.1 mm
Leakage Current 0.047 mA 0.047 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.06
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 1
JESD-609 Code e0
Manufacturer Series TBM
Ripple Current 3084 mA
Terminal Finish TIN LEAD

Compare TBJE477M010LSL9000 with alternatives

Compare TBME477M010LRB0824 with alternatives