TBJE336K025CBS9000 vs TRJD336K025C00Z feature comparison

TBJE336K025CBS9000 Kyocera AVX Components

Buy Now Datasheet

TRJD336K025C00Z Kyocera AVX Components

Buy Now Datasheet
Active Active
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4.1 mm
0.0083 mA 0.0062 mA
7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
BULK
POLARIZED POLARIZED
10% 10%
25 V 25 V
2917 2917
YES YES
0.06 0.06
J BEND J BEND
4.3 mm
1 1

Compare TBJE336K025CBS9000 with alternatives

Compare TRJD336K025C00Z with alternatives