TBJE227M010RXLC0745
vs
TBJE227M010RWSZ0H45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
360 mΩ
360 mΩ
Height
4.1 mm
4.1 mm
JESD-609 Code
e3
e0
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.017 mA
Ripple Current
271 mA
Tan Delta
0.08
Compare TBJE227M010RXLC0745 with alternatives
Compare TBJE227M010RWSZ0H45 with alternatives