TBJE227M010LWSZ0023 vs TBWE227M010CDSC0700 feature comparison

TBJE227M010LWSZ0023 Kyocera AVX Components

Buy Now Datasheet

TBWE227M010CDSC0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 500 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e3
Leakage Current 0.022 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 514 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TBJE227M010LWSZ0023 with alternatives

Compare TBWE227M010CDSC0700 with alternatives