TBJE157K016RFSZ0045 vs TBME157K016CBDT0H24 feature comparison

TBJE157K016RFSZ0045 Kyocera AVX Components

Buy Now Datasheet

TBME157K016CBDT0H24 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
unknown not_compliant
EAR99 EAR99
8532.21.00.50
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
300 mΩ 30 mΩ
4.1 mm 4.1 mm
e0 e0
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Bulk
POLARIZED POLARIZED
10% 10%
16 V 16 V
2917 2917
YES YES
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1
MIL-PRF-55365

Compare TBJE157K016RFSZ0045 with alternatives

Compare TBME157K016CBDT0H24 with alternatives