TBJE157K010RRLZ0H23 vs TBJE157K010CCDD0924 feature comparison

TBJE157K010RRLZ0H23 Kyocera AVX Components

Buy Now Datasheet

TBJE157K010CCDD0924 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 100 mΩ
4.1 mm 4.1 mm
e0 e4
0.011 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
10 V 10 V
257 mA
2917 2917
YES YES
0.08
Tin/Lead (Sn/Pb) Gold (Au)
J BEND J BEND
4.3 mm 4.3 mm
1 1
MIL-PRF-55365/8

Compare TBJE157K010RRLZ0H23 with alternatives

Compare TBJE157K010CCDD0924 with alternatives