TBJE156K050LBSZ0000 vs TBJE156K050CRSC0H24 feature comparison

TBJE156K050LBSZ0000 Kyocera AVX Components

Buy Now Datasheet

TBJE156K050CRSC0H24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ 600 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e0
Leakage Current 0.0075 mA 0.0075 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 325 mA 210 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBJE156K050LBSZ0000 with alternatives

Compare TBJE156K050CRSC0H24 with alternatives