TBJD686K020JFLB0745 vs TBJD686K020CDDZ0045 feature comparison

TBJD686K020JFLB0745 Kyocera AVX Components

Buy Now Datasheet

TBJD686K020CDDZ0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 200 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare TBJD686K020JFLB0745 with alternatives

Compare TBJD686K020CDDZ0045 with alternatives