TBJD686J010CFLB0045
vs
TBWD686J010LCLZ0745
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
150 mΩ
|
800 mΩ
|
Height |
2.9 mm
|
2.9 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Waffle Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365
|
MIL-PRF-55365
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Matte Tin (Sn)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBJD686J010CFLB0045 with alternatives
Compare TBWD686J010LCLZ0745 with alternatives