TBJD685M035RSLC0900 vs TBJD685M035CDSB0045 feature comparison

TBJD685M035RSLC0900 Kyocera AVX Components

Buy Now Datasheet

TBJD685M035CDSB0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1300 mΩ 400 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e4 e0
Leakage Current 0.0018 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 136 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TBJD685M035RSLC0900 with alternatives

Compare TBJD685M035CDSB0045 with alternatives