TBJD685M035CKMT0923 vs T493D685M035AN6410WAFL feature comparison

TBJD685M035CKMT0923 Kyocera AVX Components

Buy Now Datasheet

T493D685M035AN6410WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1300 mΩ 1300 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e3
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Leakage Current 0.0024 mA
Ripple Current 136 mA
Tan Delta 0.06

Compare TBJD685M035CKMT0923 with alternatives

Compare T493D685M035AN6410WAFL with alternatives