TBJD476M025LSLC9045 vs TBJD476M025CBL0824 feature comparison

TBJD476M025LSLC9045 Kyocera AVX Components

Buy Now Datasheet

TBJD476M025CBL0824 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Obsolete
AVX CORP AVX CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0118 mA 0.0118 mA
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH BULK
POLARIZED POLARIZED
20% 20%
25 V 25 V
2917 2917
YES YES
0.06 6.0
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
J BEND J BEND
1 1
2.9 mm
7.3 mm
4.3 mm

Compare TBJD476M025LSLC9045 with alternatives

Compare TBJD476M025CBL0824 with alternatives