TBJD476K020CBSB0024 vs TBJD476K020CKSC0H45 feature comparison

TBJD476K020CBSB0024 Kyocera AVX Components

Buy Now Datasheet

TBJD476K020CKSC0H45 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
22 Weeks
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
200 mΩ 200 mΩ
2.9 mm 2.9 mm
e0 e0
0.0094 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK Bulk
POLARIZED POLARIZED
10% 10%
20 V 20 V
346 mA
2917 2917
YES YES
0.06
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1
MIL-PRF-55365

Compare TBJD476K020CBSB0024 with alternatives

Compare TBJD476K020CKSC0H45 with alternatives