TBJD476K010CRC0745 vs TBWD476K010LWLD0900 feature comparison

TBJD476K010CRC0745 Kyocera AVX Components

Buy Now Datasheet

TBWD476K010LWLD0900 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.9 mm
JESD-609 Code e3 e4
Leakage Current 0.0047 mA 0.0047 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 6.0 0.06
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 1
Ripple Current 350 mA

Compare TBJD476K010CRC0745 with alternatives

Compare TBWD476K010LWLD0900 with alternatives