TBJD475K050RCLC0823 vs TBJD475K050RCSZ0H45 feature comparison

TBJD475K050RCLC0823 Kyocera AVX Components

Buy Now Datasheet

TBJD475K050RCSZ0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.9 mm 2.9 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TBJD475K050RCLC0823 with alternatives

Compare TBJD475K050RCSZ0H45 with alternatives