TBJD336K025CLDB0045 vs TBJD336K025JFSB0000 feature comparison

TBJD336K025CLDB0045 Kyocera AVX Components

Buy Now Datasheet

TBJD336K025JFSB0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 400 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBJD336K025CLDB0045 with alternatives

Compare TBJD336K025JFSB0000 with alternatives