TBJD336K015CSST0900 vs TBJD336K015CRLB9045 feature comparison

TBJD336K015CSST0900 Kyocera AVX Components

Buy Now Datasheet

TBJD336K015CRLB9045 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Length 7.3 mm 7.3 mm
Manufacturer Series TBJ
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8
Series TBJ
Size Code 2917 2917
Terminal Finish Gold (Au) Tin/Lead (Sn80Pb20)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0053 mA
Mounting Feature SURFACE MOUNT
Ripple Current 160 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare TBJD336K015CSST0900 with alternatives

Compare TBJD336K015CRLB9045 with alternatives