TBJD226M035CRLC0H45 vs TBMD226M035LRLC9045 feature comparison

TBJD226M035CRLC0H45 Kyocera AVX Components

Buy Now Datasheet

TBMD226M035LRLC9045 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 70 mΩ
2.9 mm 2.9 mm
e0 e0
0.0077 mA 0.0058 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 7 INCH TR, 7 Inch
POLARIZED POLARIZED
20% 20%
35 V 35 V
163 mA 763 mA
2917 2917
YES YES
0.06 0.08
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBJD226M035CRLC0H45 with alternatives

Compare TBMD226M035LRLC9045 with alternatives