TBJD226K015CGST0745 vs TBJD226K015CLLBTH00 feature comparison

TBJD226K015CGST0745 Kyocera AVX Components

Buy Now Datasheet

TBJD226K015CLLBTH00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Series TBJ
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare TBJD226K015CGST0745 with alternatives

Compare TBJD226K015CLLBTH00 with alternatives