TBJD156M025CXLD9000
vs
T493D156M025CC641A7640
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
1000 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e0
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365/8
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Leakage Current
0.0038 mA
Ripple Current
154.8 mA
Tan Delta
0.06
Compare TBJD156M025CXLD9000 with alternatives
Compare T493D156M025CC641A7640 with alternatives