TBJD156M020LRSC0900 vs TBJD156M020CBB9000 feature comparison

TBJD156M020LRSC0900 Kyocera AVX Components

Buy Now Datasheet

TBJD156M020CBB9000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.9 mm
Leakage Current 0.003 mA
Length 7.3 mm
Tan Delta 0.06
Width 4.3 mm

Compare TBJD156M020LRSC0900 with alternatives

Compare TBJD156M020CBB9000 with alternatives