TBJD156K050CBC0023 vs TBJD156K050CBL0723 feature comparison

TBJD156K050CBC0023 Kyocera AVX Components

Buy Now Datasheet

TBJD156K050CBL0723 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.9 mm 2.9 mm
JESD-609 Code e0 e3
Leakage Current 0.0075 mA 0.0075 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 4.0 4.0
Terminal Finish Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare TBJD156K050CBC0023 with alternatives

Compare TBJD156K050CBL0723 with alternatives