TBJD156K025RSLC0H45 vs TBJD156K025RCSZ0800 feature comparison

TBJD156K025RSLC0H45 Kyocera AVX Components

Buy Now Datasheet

TBJD156K025RCSZ0800 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
not_compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
720 mΩ 720 mΩ
2.9 mm 2.9 mm
e0
0.0028 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
25 V 25 V
183 mA
2917 2917
YES YES
0.06
Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TBJD156K025RSLC0H45 with alternatives

Compare TBJD156K025RCSZ0800 with alternatives